
The IR2235JTR is a 6-channel 3-output gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and can supply up to 500mA of current. The device is packaged in a PLCC and is available in tape and reel quantities. However, it is not RoHS compliant due to the presence of lead.
International Rectifier IR2235JTR technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2235JTR to view detailed technical specifications.
No datasheet is available for this part.
