
The IR2235S is a 3-channel gate driver IC from International Rectifier, packaged in a SOIC-28 package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant. It is available in a rail/tube packaging configuration with 25 units per package.
International Rectifier IR2235S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2235S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
