
The IR2235SPBF is a 6-channel gate driver IC from International Rectifier, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device features a power dissipation of 1.6W and a maximum output current of 500mA. It is available in a SOIC package and is compliant with RoHS regulations.
International Rectifier IR2235SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2235SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
