
The IR22381QPBF is a 3-channel gate driver IC from International Rectifier, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and a minimum supply voltage of 12.5V. It is packaged in a tray with 660 units per package, each measuring 2.7mm in height, 14mm in width, and 20mm in length.
International Rectifier IR22381QPBF technical specifications.
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 660 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR22381QPBF to view detailed technical specifications.
No datasheet is available for this part.
