
International Rectifier IR2238Q technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2238Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.