International Rectifier IR2238QPBF technical specifications.
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 460mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Output Current | 220mA |
| Output Type | Voltage |
| Package Quantity | 660 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2238QPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
