
The IR2520DPBF is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features a maximum supply voltage of 15.4V and a minimum supply voltage of 11.4V. The device has a maximum supply current of 25mA and an output current of 10mA. It is available in a lead-free, 8-pin DIP package and is RoHS compliant.
International Rectifier IR2520DPBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 120ns |
| Height | 4.94mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Frequency | 96kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 15.4V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Output Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2520DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
