This dual-channel driver IC from International Rectifier features a maximum output current of 260mA and a maximum supply voltage of 15.6V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The IC is RoHS compliant and is available in a tape and reel packaging format.
International Rectifier IR25603STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Frequency | 106kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25603STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
