International Rectifier IR3080M technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3080M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.