
International Rectifier IR3080MTRPBF technical specifications.
| Height | 0.88mm |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Output Voltage | 1.13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3080MTRPBF to view detailed technical specifications.
No datasheet is available for this part.
