International Rectifier IR3081AMPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3081AMPBF to view detailed technical specifications.
No datasheet is available for this part.