International Rectifier IR3081M technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Output Voltage | 6.8V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | XPhase™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3081M to view detailed technical specifications.
No datasheet is available for this part.