The IR3081MPBF is a surface mount power management IC with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free. The device is available in a quantity of 100 units per package, packaged in cut tape. The IR3081MPBF is a part of the XPhase series.
International Rectifier IR3081MPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3081MPBF to view detailed technical specifications.
No datasheet is available for this part.