The IR3081MTRPBF is a surface mount DC/DC controller from International Rectifier with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is available in a package quantity of 3000 units per reel. The device is RoHS compliant and features a series XPhase. The IR3081MTRPBF is suitable for use in a variety of applications where a reliable and efficient DC/DC controller is required.
International Rectifier IR3081MTRPBF technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3081MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.