
International Rectifier IR3082AMPBF technical specifications.
| Frequency | 1MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3082AMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
