
International Rectifier IR3086AMTRPBF technical specifications.
| Input Offset Voltage (Vos) | 80mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 400 kHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 2.5A |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| Threshold Voltage | 160mV |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3086AMTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.