International Rectifier IR3086MTRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | XPhase™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3086MTRPBF to view detailed technical specifications.
No datasheet is available for this part.