
International Rectifier IR3088M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 5 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | XPhase™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3088M to view detailed technical specifications.
No datasheet is available for this part.
