
International Rectifier IR3094MTRPBF technical specifications.
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Height | 0.95mm |
| Length | 7mm |
| Max Frequency | 540kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 3.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3094MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.