International Rectifier IR3220S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 11mR |
| Output Current per Channel | 2A |
| Output Voltage | 10V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3220S to view detailed technical specifications.
No datasheet is available for this part.