
The IR3220STR is a dual 2A motor driver IC from International Rectifier. It features an on-state resistance of 11mR and operates over a temperature range of -40°C to 150°C. This device is suitable for surface mount applications and is available in a tape and reel packaging format with 1000 units per package. The IR3220STR is a lead-containing device, and its package is a SOIC case.
International Rectifier IR3220STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 11mR |
| Output Current per Channel | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3220STR to view detailed technical specifications.
No datasheet is available for this part.
