International Rectifier IR3310 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 7mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current per Channel | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3310 to view detailed technical specifications.
No datasheet is available for this part.