
International Rectifier IR3312STRR technical specifications.
| Package/Case | TO-263-5 |
| Drain to Source Resistance | 20mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 14A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3312STRR to view detailed technical specifications.
No datasheet is available for this part.
