
The IR3316SPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 26V and a minimum supply voltage of 6V. The device has a maximum power dissipation of 2W and an on-state resistance of 7mR. It is packaged in a D2PAK package with dimensions of 10.67mm in length, 9.65mm in width, and 4.83mm in height.
International Rectifier IR3316SPBF technical specifications.
| Package/Case | D2PAK |
| Fall Time | 100us |
| Height | 4.83mm |
| Input Current | 3mA |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 7MR |
| Output Current | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rated Current-Max | 23A |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3316SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
