The SupIRBuck DC/DC controller is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 21V and an operating supply voltage of 21V. The device features a synchronous rectifier and is RoHS compliant. It is available in a VQFN package quantity of 750, packaged in tape and reel.
International Rectifier IR3447MTR1PBF technical specifications.
| Package/Case | VQFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 21V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3447MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.