
High-performance DC/DC switching regulator with a 10A maximum output current and adjustable output voltage from 500mV to 12V. Features a 750kHz switching frequency and synchronous rectification for enhanced efficiency. Operates with an input voltage range of 3V to 27V and a 5.5V operating supply voltage. Surface mountable in a compact QFN package (5mm x 4mm x 0.95mm), suitable for demanding applications with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
International Rectifier IR3475MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 12V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 750kHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3475MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
