
12A SupIRBuck™ switching regulator with adjustable output voltage from 500mV to 12V. Features a 750kHz switching frequency, 3V to 27V input voltage range, and a 12A maximum output current. This surface mount DC/DC controller is housed in a 5mm x 4mm x 0.95mm QFN package. Operating supply voltage is 5.5V, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
International Rectifier IR3476MTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 12V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 750kHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3476MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
