International Rectifier IR3500AMPBF technical specifications.
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3500AMPBF to view detailed technical specifications.
No datasheet is available for this part.