International Rectifier IR3502AMTRPBF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3502AMTRPBF to view detailed technical specifications.
No datasheet is available for this part.