
International Rectifier IR3505MTRPBF technical specifications.
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 9 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 16V |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3505MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.