
International Rectifier IR3541MTRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Switching Frequency-Max | 1.2MHz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3541MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
