International Rectifier IR3550MPBF technical specifications.
| Max Output Current | 60A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3550MPBF to view detailed technical specifications.
No datasheet is available for this part.