
International Rectifier IR3550MTRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Supply Current | 60A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 60A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowIRstage® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3550MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.