International Rectifier IR3621F technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 86.5% |
| Lead Free | Lead Free |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3621F to view detailed technical specifications.
No datasheet is available for this part.