
The IR3637ASPBF is a single-output DC/DC controller from International Rectifier. It operates within a temperature range of 0°C to 125°C and features a maximum frequency of 660kHz. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IR3637ASPBF is compliant with RoHS regulations and is available in a rail/tube packaging format with 95 units per package.
International Rectifier IR3637ASPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 76% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3637ASPBF to view detailed technical specifications.
No datasheet is available for this part.
