International Rectifier IR3710MTRPBF technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 22uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3710MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.