
International Rectifier IR3720MTRPBF technical specifications.
| Accuracy | 3.3% |
| Package/Case | DFN |
| Frequency | 400kHz |
| Height | 0.88mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 480uA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruePower™ |
| Supply Current | 660uA |
| Threshold Voltage | 3.1V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3720MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.