
The SupIRBuck DC/DC controller is a single output adjustable voltage regulator with a maximum output current of 12A. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications including power management and DC/DC conversion.
International Rectifier IR3800MTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3800MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
