International Rectifier IR3801AMTR1PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3801AMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.