
Adjustable DC/DC controller and regulator featuring a 14A maximum output current and 12V maximum output voltage. This surface mountable integrated circuit operates from a 2.5V to 21V input voltage range, with a 14V operating supply voltage. The QFN package measures 6mm in length, 5mm in width, and 0.95mm in height, supporting a single adjustable output. Designed for efficient power management, it offers a minimum output voltage of 600mV and operates across a temperature range of -40°C to 125°C.
International Rectifier IR3820AMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3820AMTR1PBF to view detailed technical specifications.
No datasheet is available for this part.
