
Voltage-mode switching regulator with 4A maximum output current and 1.5MHz maximum switching frequency. Features a 1.5V to 16V input voltage range and adjustable output voltage from 700mV to 14.4V. This surface mount component is housed in a 5mm x 6mm PQFN-15 package with a 0.95mm height. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
International Rectifier IR3842WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3842WMTR1PBF to view detailed technical specifications.
No datasheet is available for this part.