
6A SupIRBuck™ switching regulator with adjustable output voltage from 700mV to 14.4V. Features a maximum input voltage of 16V and an operating supply voltage of 5.5V. This surface mount DC/DC controller offers a switching frequency up to 1.5MHz and a synchronous rectifier for efficient power management. Packaged in a 5mm x 4mm x 0.95mm QFN, it operates across a temperature range of -40°C to 125°C.
International Rectifier IR3856WMTR1PBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3856WMTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.