
16A, 1.5MHz switching regulator with adjustable output voltage from 500mV to 18.06V. Features a wide input voltage range of 1V to 21V and a synchronous rectifier for high efficiency. This surface mountable component is housed in a 6mm x 6mm x 0.95mm QFN EP package. Operating temperature range is -40°C to 125°C, and it is RoHS compliant and lead-free.
International Rectifier IR3895MTR1PBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 18.06V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3895MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
