
Surface mount DC/DC switching controller with a maximum output current of 9A and a maximum switching frequency of 1.5MHz. Features a wide input voltage range from 1V to 21V and an adjustable output voltage from 500mV to 18.06V. Operates across a temperature range of -40°C to 125°C. Packaged in a 4x5mm QFN EP with 17 pins, this component is HALOGEN FREE and ROHS COMPLIANT.
International Rectifier IR3899MTRPBF technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 21V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 18.06V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 18.06V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3899MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
