
International Rectifier IR4301MTRPBF technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 160W |
| Packaging | Tape and Reel |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4301MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
