
International Rectifier IR4426SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Release Time | 65ns |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4426SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
