
The IR4427 is a dual gate driver IC packaged in a DIP8 package. It is designed to operate over a temperature range of -40°C to 125°C. The device is mounted through a hole and is available in quantities of 50. The IR4427 is not RoHS compliant.
International Rectifier IR4427 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR4427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
