
The IR4427S is a dual gate driver IC from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant. It features two outputs and is available in a quantity of 95 per packaging unit.
International Rectifier IR4427S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR4427S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
