International Rectifier IR5001S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turn-On Delay Time | 27us |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR5001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.