
International Rectifier IR5001SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR5001SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
